
LM2901QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-18438-2-ND - Tape & Reel (TR) 296-18438-1-ND - Cut Tape (CT) 296-18438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901QPWRQ1 |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 25 | 9,49120 Kč | 237,28 Kč |
| 100 | 8,30890 Kč | 830,89 Kč |
| 250 | 7,74240 Kč | 1 935,60 Kč |
| 500 | 7,40138 Kč | 3 700,69 Kč |
| 1 000 | 7,12042 Kč | 7 120,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,88934 Kč | 13 778,68 Kč |
| 4 000 | 6,69920 Kč | 26 796,80 Kč |
| 6 000 | 6,60391 Kč | 39 623,46 Kč |
| 10 000 | 6,49838 Kč | 64 983,80 Kč |
| 14 000 | 6,43670 Kč | 90 113,80 Kč |
| 20 000 | 6,37736 Kč | 127 547,20 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


