
LM2854MHX-500/NOPB | |
|---|---|
DigiKey Part Number | 296-48570-2-ND - Tape & Reel (TR) 296-48570-1-ND - Cut Tape (CT) 296-48570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2854MHX-500/NOPB |
Description | IC REG BUCK ADJ 4A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2854MHX-500/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 525kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 2.95V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 10 | 87,54100 Kč | 875,41 Kč |
| 25 | 80,75840 Kč | 2 018,96 Kč |
| 100 | 73,30610 Kč | 7 330,61 Kč |
| 250 | 70,19716 Kč | 17 549,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 63,98561 Kč | 159 964,02 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |






