
LM2841XMKX-ADJL/NOPB | |
|---|---|
DigiKey Part Number | 296-38713-2-ND - Tape & Reel (TR) 296-38713-1-ND - Cut Tape (CT) 296-38713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2841XMKX-ADJL/NOPB |
Description | IC REG BUCK ADJ 300MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2841XMKX-ADJL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 51,15100 Kč | 511,51 Kč |
| 25 | 46,88440 Kč | 1 172,11 Kč |
| 100 | 42,18500 Kč | 4 218,50 Kč |
| 250 | 39,94576 Kč | 9 986,44 Kč |
| 500 | 39,35530 Kč | 19 677,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,11341 Kč | 108 340,23 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |


