
LM2833XMY/NOPB | |
|---|---|
DigiKey Part Number | 296-35569-2-ND - Tape & Reel (TR) 296-35569-1-ND - Cut Tape (CT) 296-35569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2833XMY/NOPB |
Description | IC REG BUCK ADJ 3A 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2833XMY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 44,26400 Kč | 442,64 Kč |
| 25 | 40,51760 Kč | 1 012,94 Kč |
| 100 | 36,38950 Kč | 3 638,95 Kč |
| 250 | 34,42160 Kč | 8 605,40 Kč |
| 500 | 33,23438 Kč | 16 617,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,25755 Kč | 32 257,55 Kč |
| 2 000 | 31,45375 Kč | 62 907,50 Kč |
| 3 000 | 31,05121 Kč | 93 153,63 Kč |
| 5 000 | 30,60521 Kč | 153 026,05 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |



