
LM2832XMY/NOPB | |
|---|---|
DigiKey Part Number | LM2832XMY/NOPBTR-ND - Tape & Reel (TR) LM2832XMY/NOPBCT-ND - Cut Tape (CT) LM2832XMY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2832XMY/NOPB |
Description | IC REG BUCK ADJ 2A 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2832XMY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 35,90700 Kč | 359,07 Kč |
| 25 | 32,75680 Kč | 818,92 Kč |
| 100 | 29,29430 Kč | 2 929,43 Kč |
| 250 | 27,64596 Kč | 6 911,49 Kč |
| 500 | 26,82620 Kč | 13 413,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,83447 Kč | 25 834,47 Kč |
| 2 000 | 25,16117 Kč | 50 322,34 Kč |
| 3 000 | 24,82405 Kč | 74 472,15 Kč |
| 5 000 | 24,45041 Kč | 122 252,05 Kč |
| 7 000 | 24,23211 Kč | 169 624,77 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |



