
LM27952SD/NOPB | |
|---|---|
DigiKey Part Number | LM27952SD/NOPBTR-ND - Tape & Reel (TR) LM27952SD/NOPBCT-ND - Cut Tape (CT) LM27952SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27952SD/NOPB |
Description | IC LED DRV RGLTR PWM 30MA 14WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA 14-WSON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM27952SD/NOPB Models |
Category | Voltage - Output 2.5V ~ 3.9V |
Manufacturer Texas Instruments | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 750kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 14-WFDFN Exposed Pad |
Voltage - Supply (Min) 3V | Supplier Device Package 14-WSON (4x3) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM27952SD/NOPB | Rochester Electronics, LLC | 500 | 2156-LM27952SD/NOPB-ND | 34,22676 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 33,07200 Kč | 330,72 Kč |
| 25 | 30,14480 Kč | 753,62 Kč |
| 100 | 26,92360 Kč | 2 692,36 Kč |
| 250 | 25,38828 Kč | 6 347,07 Kč |
| 500 | 24,54498 Kč | 12 272,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,70086 Kč | 23 700,86 Kč |
| 2 000 | 23,07355 Kč | 46 147,10 Kč |
| 3 000 | 22,75945 Kč | 68 278,35 Kč |
| 5 000 | 22,41150 Kč | 112 057,50 Kč |
| 7 000 | 22,20808 Kč | 155 456,56 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |


