
LM27952SD/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM27952SD/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM27952SD/NOPB |
Description | IC LED DVR REGULATOR 30MA 14WSON |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA 14-WSON (4x3) |
Datasheet | Datasheet |
Category | Voltage - Output 2.5V ~ 3.9V |
Manufacturer National Semiconductor | Current - Output / Channel 30mA |
Packaging Bulk | Frequency 750kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 14-WFDFN Exposed Pad |
Voltage - Supply (Min) 3V | Supplier Device Package 14-WSON (4x3) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 34,22676 Kč | 6 331,95 Kč |
| Unit Price without VAT: | 34,22676 Kč |
|---|---|
| Unit Price with VAT: | 41,41438 Kč |

