LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA 14-WSON (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM27951SD/NOPB

DigiKey Part Number
LM27951SD/NOPBTR-ND - Tape & Reel (TR)
LM27951SD/NOPBCT-ND - Cut Tape (CT)
LM27951SD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM27951SD/NOPB
Description
IC LED DRV RGLTR PWM 30MA 14WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA 14-WSON (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LM27951SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.8V
Voltage - Supply (Max)
5.5V
Voltage - Output
2.5V ~ 3.9V
Current - Output / Channel
30mA
Frequency
750kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-WSON (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1031,07700 Kč310,77 Kč
2528,29680 Kč707,42 Kč
10025,25010 Kč2 525,01 Kč
25023,79408 Kč5 948,52 Kč
50022,93864 Kč11 469,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,19510 Kč22 195,10 Kč
2 00021,60096 Kč43 201,92 Kč
3 00021,30338 Kč63 910,14 Kč
5 00020,97373 Kč104 868,65 Kč
7 00020,78106 Kč145 467,42 Kč
10 00020,59574 Kč205 957,40 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč