
LM27762DSST | |
|---|---|
DigiKey Part Number | 296-44944-2-ND - Tape & Reel (TR) 296-44944-1-ND - Cut Tape (CT) 296-44944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27762DSST |
Description | IC REG CHARGE PUMP ADJ DL 12WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Charge Pump 1.7MHz ~ 2.3MHz 12-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM27762DSST Models |
Category | Frequency - Switching 1.7MHz ~ 2.3MHz |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-WFDFN Exposed Pad |
Topology Charge Pump | Supplier Device Package 12-WSON (3x2) |
Number of Outputs 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,73000 Kč | 56,73 Kč |
| 10 | 42,19100 Kč | 421,91 Kč |
| 25 | 38,57440 Kč | 964,36 Kč |
| 100 | 34,60340 Kč | 3 460,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,70892 Kč | 8 177,23 Kč |
| 500 | 31,56730 Kč | 15 783,65 Kč |
| 750 | 30,99516 Kč | 23 246,37 Kč |
| 1 250 | 30,36160 Kč | 37 952,00 Kč |
| 1 750 | 29,99128 Kč | 52 484,74 Kč |
| 2 500 | 29,63516 Kč | 74 087,90 Kč |
| Unit Price without VAT: | 56,73000 Kč |
|---|---|
| Unit Price with VAT: | 68,64330 Kč |











