8 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2775DSGT

DigiKey Part Number
296-42149-2-ND - Tape & Reel (TR)
296-42149-1-ND - Cut Tape (CT)
296-42149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2775DSGT
Description
IC REG CHARG PUMP 5V 200MA 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 200mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2775DSGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 617
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,94000 Kč42,94 Kč
1031,68000 Kč316,80 Kč
2528,87200 Kč721,80 Kč
10025,78200 Kč2 578,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25020,66100 Kč5 165,25 Kč
50019,90530 Kč9 952,65 Kč
75019,76061 Kč14 820,46 Kč
Manufacturers Standard Package
Unit Price without VAT:42,94000 Kč
Unit Price with VAT:51,95740 Kč