
F28P650DK6PZPR | |
|---|---|
DigiKey Part Number | 296-F28P650DK6PZPRTR-ND - Tape & Reel (TR) 296-F28P650DK6PZPRCT-ND - Cut Tape (CT) 296-F28P650DK6PZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F28P650DK6PZPR |
Description | C2000 32-BIT MCU, 2X C28X+CLA CP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 1.28MB (1.28M x 8) FLASH 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | F28P650DK6PZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit Dual-Core | |
Speed | 200MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 248K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 24x12/16b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-HTQFP (14x14) | |
Package / Case | 100-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,01000 Kč | 361,01 Kč |
| 10 | 286,68000 Kč | 2 866,80 Kč |
| 25 | 268,11800 Kč | 6 702,95 Kč |
| 100 | 247,71220 Kč | 24 771,22 Kč |
| 250 | 237,98540 Kč | 59 496,35 Kč |
| 500 | 232,12256 Kč | 116 061,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 227,29748 Kč | 227 297,48 Kč |
| Unit Price without VAT: | 361,01000 Kč |
|---|---|
| Unit Price with VAT: | 436,82210 Kč |








