
LM2738YMY/NOPB | |
|---|---|
DigiKey Part Number | LM2738YMY/NOPBTR-ND - Tape & Reel (TR) LM2738YMY/NOPBCT-ND - Cut Tape (CT) LM2738YMY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2738YMY/NOPB |
Description | IC REG BUCK ADJ 1.5A 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2738YMY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,10000 Kč | 78,10 Kč |
| 10 | 58,94000 Kč | 589,40 Kč |
| 25 | 54,14080 Kč | 1 353,52 Kč |
| 100 | 48,85280 Kč | 4 885,28 Kč |
| 250 | 46,33272 Kč | 11 583,18 Kč |
| 500 | 44,81334 Kč | 22 406,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,56255 Kč | 43 562,55 Kč |
| 2 000 | 42,53342 Kč | 85 066,84 Kč |
| 3 000 | 42,01819 Kč | 126 054,57 Kč |
| 5 000 | 41,44694 Kč | 207 234,70 Kč |
| Unit Price without VAT: | 78,10000 Kč |
|---|---|
| Unit Price with VAT: | 94,50100 Kč |


