Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 2.1A (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2735XQMF/NOPB

DigiKey Part Number
296-44378-2-ND - Tape & Reel (TR)
296-44378-1-ND - Cut Tape (CT)
296-44378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2735XQMF/NOPB
Description
IC REG BOOST FLYBACK ADJ SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 2.1A (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM2735XQMF/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
24V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.6MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
SOT-23-5
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 293
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,34000 Kč70,34 Kč
1052,81000 Kč528,10 Kč
2548,42120 Kč1 210,53 Kč
10043,59600 Kč4 359,60 Kč
25041,29384 Kč10 323,46 Kč
50040,73696 Kč20 368,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00038,76420 Kč38 764,20 Kč
2 00037,82443 Kč75 648,86 Kč
3 00037,35390 Kč112 061,70 Kč
5 00036,83234 Kč184 161,70 Kč
Manufacturers Standard Package
Unit Price without VAT:70,34000 Kč
Unit Price with VAT:85,11140 Kč