
LM2735XMF/NOPB | |
|---|---|
DigiKey Part Number | LM2735XMF/NOPBTR-ND - Tape & Reel (TR) LM2735XMF/NOPBCT-ND - Cut Tape (CT) LM2735XMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2735XMF/NOPB |
Description | IC REG BOOST FLYBACK ADJ SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 2.1A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2735XMF/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,42700 Kč | 464,27 Kč |
| 25 | 42,49160 Kč | 1 062,29 Kč |
| 100 | 38,17440 Kč | 3 817,44 Kč |
| 250 | 36,11488 Kč | 9 028,72 Kč |
| 500 | 35,43622 Kč | 17 718,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,85172 Kč | 33 851,72 Kč |
| 2 000 | 33,01106 Kč | 66 022,12 Kč |
| 3 000 | 32,59002 Kč | 97 770,06 Kč |
| 5 000 | 32,12333 Kč | 160 616,65 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |




