
LM2734XMKX/NOPB | |
|---|---|
DigiKey Part Number | 296-35168-2-ND - Tape & Reel (TR) 296-35168-1-ND - Cut Tape (CT) 296-35168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2734XMKX/NOPB |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2734XMKX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 65,11500 Kč | 651,15 Kč |
| 25 | 59,88640 Kč | 1 497,16 Kč |
| 100 | 54,13070 Kč | 5 413,07 Kč |
| 250 | 51,38464 Kč | 12 846,16 Kč |
| 500 | 49,72956 Kč | 24 864,78 Kč |
| 1 000 | 48,36805 Kč | 48 368,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,08612 Kč | 144 258,36 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |


