
LM27313XQMF/NOPB | |
|---|---|
DigiKey Part Number | 296-38998-2-ND - Tape & Reel (TR) 296-38998-1-ND - Cut Tape (CT) 296-38998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27313XQMF/NOPB |
Description | IC REG BOOST ADJ 800MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5V 1 Output 800mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM27313XQMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 38,19500 Kč | 381,95 Kč |
| 25 | 34,88200 Kč | 872,05 Kč |
| 100 | 31,25130 Kč | 3 125,13 Kč |
| 250 | 29,51900 Kč | 7 379,75 Kč |
| 500 | 28,47412 Kč | 14 237,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,61447 Kč | 27 614,47 Kč |
| 2 000 | 26,90715 Kč | 53 814,30 Kč |
| 3 000 | 26,55281 Kč | 79 658,43 Kč |
| 5 000 | 26,16023 Kč | 130 801,15 Kč |
| 7 000 | 25,93079 Kč | 181 515,53 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |





