


LM26LVCISD-085/NOPB | |
|---|---|
DigiKey Part Number | 296-LM26LVCISD-085/NOPBTR-ND - Tape & Reel (TR) 296-LM26LVCISD-085/NOPBCT-ND - Cut Tape (CT) 296-LM26LVCISD-085/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26LVCISD-085/NOPB |
Description | THERMOSTAT 85DEG ACT HI/LO 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat 85°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM26LVCISD-085/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 85°C | |
Accuracy | ±2.2°C | |
Current - Output (Max) | 7mA | |
Output Type | Open Drain, Push-Pull | |
Output | Active High, Active Low | |
Output Function | OverTemp, /OverTemp, VTemp | |
Selectable Hysteresis | No | |
Features | Trip Test | |
Voltage - Supply | 1.6 V ~ 5.5 V | |
Current - Supply | 8µA | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 5 | 19,70200 Kč | 98,51 Kč |
| 10 | 18,73500 Kč | 187,35 Kč |
| 25 | 17,54720 Kč | 438,68 Kč |
| 50 | 16,74320 Kč | 837,16 Kč |
| 100 | 16,00850 Kč | 1 600,85 Kč |
| 500 | 14,53208 Kč | 7 266,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,98288 Kč | 13 982,88 Kč |
| 2 000 | 13,47969 Kč | 26 959,38 Kč |
| 3 000 | 13,20495 Kč | 39 614,85 Kč |
| 5 000 | 12,87810 Kč | 64 390,50 Kč |
| 7 000 | 12,67396 Kč | 88 717,72 Kč |
| 10 000 | 12,46676 Kč | 124 667,60 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |





