
LM26CIM5X-VPA/NOPB | |
|---|---|
DigiKey Part Number | 296-51249-2-ND - Tape & Reel (TR) 296-51249-1-ND - Cut Tape (CT) 296-51249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26CIM5X-VPA/NOPB |
Description | THERMOSTAT 95DEGC ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 95°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5X-VPA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 95°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 5 | 19,91400 Kč | 99,57 Kč |
| 10 | 18,94500 Kč | 189,45 Kč |
| 25 | 17,74080 Kč | 443,52 Kč |
| 50 | 16,93260 Kč | 846,63 Kč |
| 100 | 16,19170 Kč | 1 619,17 Kč |
| 500 | 14,70006 Kč | 7 350,03 Kč |
| 1 000 | 14,14539 Kč | 14 145,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,35952 Kč | 40 078,56 Kč |
| 6 000 | 12,91660 Kč | 77 499,60 Kč |
| 9 000 | 12,67474 Kč | 114 072,66 Kč |
| 15 000 | 12,38686 Kč | 185 802,90 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |



