
D5V0L4B5V-7 | |
|---|---|
DigiKey Part Number | D5V0L4B5V-7DITR-ND - Tape & Reel (TR) D5V0L4B5V-7DICT-ND - Cut Tape (CT) D5V0L4B5V-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0L4B5V-7 |
Description | TVS DIODE 5VWM 14VC SOT553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | D5V0L4B5V-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 84W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,79900 Kč | 47,99 Kč |
| 100 | 2,71550 Kč | 271,55 Kč |
| 500 | 2,65230 Kč | 1 326,15 Kč |
| 1 000 | 2,52600 Kč | 2 526,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76820 Kč | 5 304,60 Kč |
| 6 000 | 1,74715 Kč | 10 482,90 Kč |
| 9 000 | 1,71221 Kč | 15 409,89 Kč |
| 15 000 | 1,61417 Kč | 24 212,55 Kč |
| 21 000 | 1,51297 Kč | 31 772,37 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |





