Similar

PESD5V0U4BW,115 | |
|---|---|
DigiKey Part Number | 1727-5804-2-ND - Tape & Reel (TR) 1727-5804-1-ND - Cut Tape (CT) 1727-5804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0U4BW,115 |
Description | TVS DIODE 5VWM SOT665 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-665 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0U4BW,115 Models |
Category | Capacitance @ Frequency 2.9pF @ 1MHz |
Mfr | Operating Temperature -55°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 4 | Package / Case SOT-665 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 5.5V | Base Product Number |
Power Line Protection No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D5V0L4B5V-7 | Diodes Incorporated | 0 | D5V0L4B5V-7DICT-ND | 0,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 100 | 4,39490 Kč | 439,49 Kč |
| 500 | 3,29710 Kč | 1 648,55 Kč |
| 1 000 | 2,94245 Kč | 2 942,45 Kč |
| 2 000 | 2,64344 Kč | 5 286,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,39167 Kč | 9 566,68 Kč |
| 8 000 | 2,17972 Kč | 17 437,76 Kč |
| 12 000 | 2,07173 Kč | 24 860,76 Kč |
| 20 000 | 1,95034 Kč | 39 006,80 Kč |
| 28 000 | 1,87845 Kč | 52 596,60 Kč |
| 40 000 | 1,80857 Kč | 72 342,80 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |












