
LM2696MXAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35266-2-ND - Tape & Reel (TR) 296-35266-1-ND - Cut Tape (CT) 296-35266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2696MXAX/NOPB |
Description | IC REG BUCK ADJ 3A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.254V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2696MXAX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP63300WU-7 | Diodes Incorporated | 34 960 | 31-AP63300WU-7CT-ND | 17,94000 Kč | Similar |
| AP63301WU-7 | Diodes Incorporated | 12 636 | 31-AP63301WU-7CT-ND | 17,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,14000 Kč | 96,14 Kč |
| 10 | 73,01500 Kč | 730,15 Kč |
| 25 | 67,21320 Kč | 1 680,33 Kč |
| 100 | 60,84380 Kč | 6 084,38 Kč |
| 250 | 57,80476 Kč | 14 451,19 Kč |
| 500 | 57,78726 Kč | 28 893,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,87478 Kč | 132 186,95 Kč |
| Unit Price without VAT: | 96,14000 Kč |
|---|---|
| Unit Price with VAT: | 116,32940 Kč |


