Similar
Similar

LM2679SD-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2679SD-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LM2679SD-5.0/NOPBCT-ND - Cut Tape (CT) 296-LM2679SD-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2679SD-5.0/NOPB |
Description | IC REG BUCK 5V 5A 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2679SD-5.0/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 260kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 14-VSON (5x6) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP64500SP-13 | Diodes Incorporated | 49 | 31-AP64500SP-13CT-ND | 49,14000 Kč | Similar |
| AP64501SP-13 | Diodes Incorporated | 13 151 | 31-AP64501SP-13CT-ND | 45,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,91000 Kč | 174,91 Kč |
| 10 | 135,56300 Kč | 1 355,63 Kč |
| 25 | 125,70240 Kč | 3 142,56 Kč |
| 100 | 114,86540 Kč | 11 486,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 109,69860 Kč | 27 424,65 Kč |
| 500 | 106,58458 Kč | 53 292,29 Kč |
| 750 | 105,02556 Kč | 78 769,17 Kč |
| 1 250 | 103,29790 Kč | 129 122,38 Kč |
| 1 750 | 102,28774 Kč | 179 003,55 Kč |
| Unit Price without VAT: | 174,91000 Kč |
|---|---|
| Unit Price with VAT: | 211,64110 Kč |



