Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1A 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2672N-ADJ/NOPB

DigiKey Part Number
LM2672N-ADJ/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2672N-ADJ/NOPB
Description
IC REG BUCK ADJ 1A 8PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1A 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LM2672N-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
37V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
260kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-PDIP
Voltage - Input (Min)
6.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1156,02000 Kč156,02 Kč
10120,44500 Kč1 204,45 Kč
40107,76700 Kč4 310,68 Kč
120100,70117 Kč12 084,14 Kč
28096,56079 Kč27 037,02 Kč
52094,10092 Kč48 932,48 Kč
1 00091,92756 Kč91 927,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:156,02000 Kč
Unit Price with VAT:188,78420 Kč