
LM2670SD-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2670SD-5.0/NOPBTR-ND - Tape & Reel (TR) LM2670SD-5.0/NOPBCT-ND - Cut Tape (CT) LM2670SD-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2670SD-5.0/NOPB |
Description | IC REG BUCK 5V 3A 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2670SD-5.0/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 260kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 14-VSON (5x6) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 10 | 118,38700 Kč | 1 183,87 Kč |
| 25 | 109,60120 Kč | 2 740,03 Kč |
| 100 | 99,95260 Kč | 9 995,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 95,35024 Kč | 23 837,56 Kč |
| 500 | 92,57598 Kč | 46 287,99 Kč |
| 750 | 91,18732 Kč | 68 390,49 Kč |
| 1 250 | 89,64836 Kč | 112 060,45 Kč |
| 1 750 | 88,74907 Kč | 155 310,87 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |







