
OP295GSZ-REEL7 | |
|---|---|
DigiKey Part Number | OP295GSZ-REEL7TR-ND - Tape & Reel (TR) OP295GSZ-REEL7CT-ND - Cut Tape (CT) OP295GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP295GSZ-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP295GSZ-REEL7 Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.03V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 75 kHz | Base Product Number |
Current - Input Bias 7 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4096-2ARMZ-R7 | Analog Devices Inc. | 1 826 | ADA4096-2ARMZ-R7CT-ND | 136,49000 Kč | Similar |
| OPA1662AIDRQ1 | Texas Instruments | 3 015 | 296-40430-1-ND | 51,66000 Kč | Similar |
| OPA2211AIDDA | Texas Instruments | 642 | 296-24510-5-ND | 326,94000 Kč | Similar |
| OPA2211AIDDAR | Texas Instruments | 3 778 | 296-43607-1-ND | 276,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 10 | 164,05700 Kč | 1 640,57 Kč |
| 25 | 152,45400 Kč | 3 811,35 Kč |
| 100 | 139,70180 Kč | 13 970,18 Kč |
| 250 | 137,50332 Kč | 34 375,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 126,94341 Kč | 126 943,41 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |








