Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 16-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26420YSQX/NOPB

DigiKey Part Number
296-44016-2-ND - Tape & Reel (TR)
296-44016-1-ND - Cut Tape (CT)
296-44016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM26420YSQX/NOPB
Description
IC REG BUCK ADJ 2A DL 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 16-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM26420YSQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
550kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 446
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,19000 Kč88,19 Kč
1066,71100 Kč667,11 Kč
2561,36440 Kč1 534,11 Kč
10055,48300 Kč5 548,30 Kč
25052,68148 Kč13 170,37 Kč
50050,99196 Kč25 495,98 Kč
1 00049,60148 Kč49 601,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50048,79380 Kč219 572,10 Kč
Manufacturers Standard Package
Unit Price without VAT:88,19000 Kč
Unit Price with VAT:106,70990 Kč