
LM26420YMHX/NOPB | |
|---|---|
DigiKey Part Number | 296-35263-2-ND - Tape & Reel (TR) 296-35263-1-ND - Cut Tape (CT) 296-35263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26420YMHX/NOPB |
Description | IC REG BUCK ADJ 2A DL 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM26420YMHX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 550kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 10 | 75,06800 Kč | 750,68 Kč |
| 25 | 69,11720 Kč | 1 727,93 Kč |
| 100 | 62,58450 Kč | 6 258,45 Kč |
| 250 | 59,49908 Kč | 14 874,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,57770 Kč | 123 944,25 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |





