
LM26420Q0XMH/NOPB | |
|---|---|
DigiKey Part Number | 296-LM26420Q0XMH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM26420Q0XMH/NOPB |
Description | IC REG BUCK ADJ 2A DL 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM26420Q0XMH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,20000 Kč | 108,20 Kč |
| 10 | 82,47400 Kč | 824,74 Kč |
| 73 | 70,37329 Kč | 5 137,25 Kč |
| 146 | 67,50705 Kč | 9 856,03 Kč |
| 292 | 65,14904 Kč | 19 023,52 Kč |
| 511 | 63,55288 Kč | 32 475,52 Kč |
| 1 022 | 61,89441 Kč | 63 256,09 Kč |
| 2 555 | 60,14343 Kč | 153 666,46 Kč |
| Unit Price without VAT: | 108,20000 Kč |
|---|---|
| Unit Price with VAT: | 130,92200 Kč |





