LM2623ALD/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2623ALD/NOPB

DigiKey Part Number
LM2623ALD/NOPBTR-ND - Tape & Reel (TR)
LM2623ALD/NOPBCT-ND - Cut Tape (CT)
LM2623ALD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2623ALD/NOPB
Description
IC REG BOOST ADJ 2.2A 14WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 2.2A (Switch) 14-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2623ALD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
14V
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 281
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,79000 Kč35,79 Kč
1026,24900 Kč262,49 Kč
2523,86240 Kč596,56 Kč
10021,23310 Kč2 123,31 Kč
25019,98068 Kč4 995,17 Kč
50019,22580 Kč9 612,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,60462 Kč18 604,62 Kč
2 00018,09321 Kč36 186,42 Kč
3 00017,83714 Kč53 511,42 Kč
5 00017,55330 Kč87 766,50 Kč
7 00017,38751 Kč121 712,57 Kč
10 00017,22804 Kč172 280,40 Kč
Manufacturers Standard Package
Unit Price without VAT:35,79000 Kč
Unit Price with VAT:43,30590 Kč