8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2622MM-ADJ/NOPB

DigiKey Part Number
LM2622MM-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM2622MM-ADJ/NOPBCT-ND - Cut Tape (CT)
LM2622MM-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2622MM-ADJ/NOPB
Description
IC REG BOOST ADJ 1A 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.26V 1 Output 1A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2622MM-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
600kHz, 1.3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 639
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,47000 Kč57,47 Kč
1042,85800 Kč428,58 Kč
2539,21200 Kč980,30 Kč
10035,19560 Kč3 519,56 Kč
25033,28004 Kč8 320,01 Kč
50032,12566 Kč16 062,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,17568 Kč31 175,68 Kč
2 00030,39347 Kč60 786,94 Kč
3 00030,00193 Kč90 005,79 Kč
5 00029,56805 Kč147 840,25 Kč
7 00029,31450 Kč205 201,50 Kč
Manufacturers Standard Package
Unit Price without VAT:57,47000 Kč
Unit Price with VAT:69,53870 Kč