Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2599S-ADJ/NOPB

DigiKey Part Number
296-35113-5-ND
Manufacturer
Manufacturer Product Number
LM2599S-ADJ/NOPB
Description
IC REG BUCK ADJ 3A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Datasheet
 Datasheet
EDA/CAD Models
LM2599S-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
37V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
150kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-263 (DDPAK-7)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1187,51000 Kč187,51 Kč
10145,53700 Kč1 455,37 Kč
45129,62289 Kč5 833,03 Kč
135121,58622 Kč16 414,14 Kč
270117,65178 Kč31 765,98 Kč
540114,41461 Kč61 783,89 Kč
1 035111,89926 Kč115 815,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:187,51000 Kč
Unit Price with VAT:226,88710 Kč