TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2594HVMX-5.0/NOPB

DigiKey Part Number
LM2594HVMX-5.0/NOPBTR-ND - Tape & Reel (TR)
LM2594HVMX-5.0/NOPBCT-ND - Cut Tape (CT)
LM2594HVMX-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2594HVMX-5.0/NOPB
Description
IC REG BUCK 5V 500MA 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2594HVMX-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,56000 Kč115,56 Kč
1088,32600 Kč883,26 Kč
2581,51400 Kč2 037,85 Kč
10074,03290 Kč7 403,29 Kč
25070,46444 Kč17 616,11 Kč
50068,31440 Kč34 157,20 Kč
1 00066,54494 Kč66 544,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50064,67714 Kč161 692,85 Kč
Manufacturers Standard Package
Unit Price without VAT:115,56000 Kč
Unit Price with VAT:139,82760 Kč