
LM2574MX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2574MX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2574MX-5.0/NOPBCT-ND - Cut Tape (CT) LM2574MX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2574MX-5.0/NOPB |
Description | IC REG BUCK 5V 500MA 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574MX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 47,03600 Kč | 470,36 Kč |
| 25 | 43,07120 Kč | 1 076,78 Kč |
| 100 | 38,70140 Kč | 3 870,14 Kč |
| 250 | 36,61800 Kč | 9 154,50 Kč |
| 500 | 35,95026 Kč | 17 975,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,32879 Kč | 34 328,79 Kč |
| 2 000 | 33,47837 Kč | 66 956,74 Kč |
| 3 000 | 33,05239 Kč | 99 157,17 Kč |
| 5 000 | 32,58037 Kč | 162 901,85 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |


