


LM22674MRX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-41286-2-ND - Tape & Reel (TR) 296-41286-1-ND - Cut Tape (CT) 296-41286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22674MRX-5.0/NOPB |
Description | IC REG BUCK 5V 500MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22674MRX-5.0/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SO PowerPad |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 10 | 68,70500 Kč | 687,05 Kč |
| 25 | 63,20400 Kč | 1 580,10 Kč |
| 100 | 57,14820 Kč | 5 714,82 Kč |
| 250 | 54,26136 Kč | 13 565,34 Kč |
| 500 | 54,10176 Kč | 27 050,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,57770 Kč | 123 944,25 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |



