Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-220-5 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2591HVT-3.3/NOPB

DigiKey Part Number
LM2591HVT-3.3/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2591HVT-3.3/NOPB
Description
IC REG BUCK 3.3V 1A TO220-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-220-5 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2591HVT-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tube
Frequency - Switching
150kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Package / Case
Output Type
Supplier Device Package
TO-220-5
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP1501-33T5L-UDiodes Incorporated106AP1501-33T5L-UDI-ND65,51000 KčSimilar
MIC4576-3.3WTMicrochip Technology40576-2343-ND89,87000 KčSimilar
In-Stock: 23
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1138,38000 Kč138,38 Kč
10106,50200 Kč1 065,02 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:138,38000 Kč
Unit Price with VAT:167,43980 Kč