Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4576-3.3WT

DigiKey Part Number
576-2343-ND
Manufacturer
Manufacturer Product Number
MIC4576-3.3WT
Description
IC REG BUCK 3.3V 3A TO220-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
MIC4576-3.3WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
36V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
200kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-220-5
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP1501-33T5L-UDiodes Incorporated106AP1501-33T5L-UDI-ND65,51000 KčSimilar
LM2591HVT-3.3/NOPBTexas Instruments23LM2591HVT-3.3/NOPB-ND138,38000 KčSimilar
LM2595T-3.3/NOPBTexas Instruments199LM2595T-3.3/NOPB-ND95,33000 KčSimilar
LM2596T-3.3/NOPBTexas Instruments97LM2596T-3.3/NOPB-ND119,06000 KčSimilar
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
189,87000 Kč89,87 Kč
2574,54280 Kč1 863,57 Kč
10068,24350 Kč6 824,35 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,87000 Kč
Unit Price with VAT:108,74270 Kč