
LM2585T-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2585T-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2585T-ADJ/NOPB |
Description | IC REG BST FLYBCK ADJ 3A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A (Switch) TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2585T-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,89000 Kč | 182,89 Kč |
| 10 | 142,09300 Kč | 1 420,93 Kč |
| 45 | 126,58067 Kč | 5 696,13 Kč |
| 135 | 118,73822 Kč | 16 029,66 Kč |
| 270 | 114,90107 Kč | 31 023,29 Kč |
| 540 | 111,74241 Kč | 60 340,90 Kč |
| 1 035 | 109,28881 Kč | 113 113,92 Kč |
| Unit Price without VAT: | 182,89000 Kč |
|---|---|
| Unit Price with VAT: | 221,29690 Kč |





