Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2576HVT-5.0/NOPB

DigiKey Part Number
LM2576HVT-5.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2576HVT-5.0/NOPB
Description
IC REG BUCK 5V 3A TO220-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LM2576HVT-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1140,48000 Kč140,48 Kč
10108,05600 Kč1 080,56 Kč
4595,78356 Kč4 310,26 Kč
13589,57593 Kč12 092,75 Kč
27086,53896 Kč23 365,52 Kč
54084,03906 Kč45 381,09 Kč
1 03582,09671 Kč84 970,09 Kč
2 52079,95438 Kč201 485,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,48000 Kč
Unit Price with VAT:169,98080 Kč