
LM2575T-ADJ/LF03 | |
|---|---|
DigiKey Part Number | 296-35122-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2575T-ADJ/LF03 |
Description | IC REG BUCK ADJ 1A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2575T-ADJ/LF03 Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 64,65300 Kč | 646,53 Kč |
| 45 | 56,70867 Kč | 2 551,89 Kč |
| 135 | 52,70030 Kč | 7 114,54 Kč |
| 270 | 50,73741 Kč | 13 699,10 Kč |
| 540 | 49,12093 Kč | 26 525,30 Kč |
| 1 035 | 47,86570 Kč | 49 541,00 Kč |
| 2 520 | 46,48090 Kč | 117 131,87 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |

