Parametric Equivalent

LM2575HVT-ADJ/LF03 | |
|---|---|
DigiKey Part Number | 296-35119-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2575HVT-ADJ/LF03 |
Description | IC REG BUCK ADJ 1A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2575HVT-ADJ/LF03 Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 57V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575HVT-ADJ/LB03 | Texas Instruments | 9 | LM2575HVT-ADJ/LB03-ND | 158,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 91,86600 Kč | 918,66 Kč |
| 45 | 81,13156 Kč | 3 650,92 Kč |
| 135 | 75,70637 Kč | 10 220,36 Kč |
| 270 | 73,05281 Kč | 19 724,26 Kč |
| 540 | 70,86826 Kč | 38 268,86 Kč |
| 1 035 | 69,17025 Kč | 71 591,21 Kč |
| 2 520 | 67,29842 Kč | 169 592,02 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |



