TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2575HVT-3.3/NOPB

DigiKey Part Number
LM2575HVT-3.3/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2575HVT-3.3/NOPB
Description
IC REG BUCK 3.3V 1A TO220-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LM2575HVT-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
15,55000 $5,55 $
104,24700 $42,47 $
453,75111 $168,80 $
1353,50044 $472,56 $
2703,37770 $911,98 $
5403,27669 $1 769,41 $
1 0353,19820 $3 310,14 $
2 5203,11164 $7 841,33 $
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,55000 $
Unit Price with VAT:6,71550 $