
LM2592HVT-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2592HVT-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2592HVT-3.3/NOPB |
Description | IC REG BUCK 3.3V 2A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2592HVT-3.3/NOPB Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package TO-220-5 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 130,06200 Kč | 1 300,62 Kč |
| 45 | 115,61489 Kč | 5 202,67 Kč |
| 135 | 108,31548 Kč | 14 622,59 Kč |
| 270 | 104,74115 Kč | 28 280,11 Kč |
| 540 | 101,79985 Kč | 54 971,92 Kč |
| 1 035 | 99,51429 Kč | 102 997,29 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |

