
LM2574N-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2574N-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2574N-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 8PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574N-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2574YN | Microchip Technology | 92 | 576-1515-5-ND | 25,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 64,42200 Kč | 644,22 Kč |
| 40 | 57,01475 Kč | 2 280,59 Kč |
| 120 | 52,88000 Kč | 6 345,60 Kč |
| 280 | 50,45818 Kč | 14 128,29 Kč |
| 520 | 49,01983 Kč | 25 490,31 Kč |
| 1 000 | 47,74903 Kč | 47 749,03 Kč |
| 2 520 | 46,30767 Kč | 116 695,33 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |



