
LM2574MX-3.3/NOPB | |
---|---|
DigiKey Part Number | LM2574MX-3.3/NOPBTR-ND - Tape & Reel (TR) LM2574MX-3.3/NOPBCT-ND - Cut Tape (CT) LM2574MX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2574MX-3.3/NOPB |
Description | IC REG BUCK 3.3V 500MA 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574MX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,62000 Kč | 55,62 Kč |
10 | 41,47300 Kč | 414,73 Kč |
25 | 37,92720 Kč | 948,18 Kč |
100 | 34,03210 Kč | 3 403,21 Kč |
250 | 32,17320 Kč | 8 043,30 Kč |
500 | 31,05254 Kč | 15 526,27 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 30,13060 Kč | 30 130,60 Kč |
2 000 | 29,37155 Kč | 58 743,10 Kč |
3 000 | 28,99154 Kč | 86 974,62 Kč |
5 000 | 28,57039 Kč | 142 851,95 Kč |
7 000 | 28,32422 Kč | 198 269,54 Kč |
Unit Price without VAT: | 55,62000 Kč |
---|---|
Unit Price with VAT: | 67,30020 Kč |