
LM2574HVM-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2574HVM-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2574HVM-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574HVM-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,78000 Kč | 111,78 Kč |
| 10 | 85,37900 Kč | 853,79 Kč |
| 50 | 74,78640 Kč | 3 739,32 Kč |
| 100 | 71,50260 Kč | 7 150,26 Kč |
| 250 | 68,03780 Kč | 17 009,45 Kč |
| 500 | 65,94922 Kč | 32 974,61 Kč |
| 1 000 | 64,23008 Kč | 64 230,08 Kč |
| 2 500 | 62,41502 Kč | 156 037,55 Kč |
| Unit Price without VAT: | 111,78000 Kč |
|---|---|
| Unit Price with VAT: | 135,25380 Kč |




