Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25576MH/NOPB

DigiKey Part Number
LM25576MH/NOPB-ND
Manufacturer
Manufacturer Product Number
LM25576MH/NOPB
Description
IC REG BUCK ADJ 3A 20HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM25576MH/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
42V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
40V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
50kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-HTSSOP
Voltage - Input (Min)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 482
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1140,48000 Kč140,48 Kč
10107,93000 Kč1 079,30 Kč
7392,62137 Kč6 761,36 Kč
14689,00130 Kč12 994,19 Kč
29286,01990 Kč25 117,81 Kč
51184,00350 Kč42 925,79 Kč
1 02281,90659 Kč83 708,53 Kč
2 55579,69378 Kč203 617,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,48000 Kč
Unit Price with VAT:169,98080 Kč