
LM25139QRGTRQ1 | |
|---|---|
DigiKey Part Number | 296-LM25139QRGTRQ1TR-ND - Tape & Reel (TR) 296-LM25139QRGTRQ1CT-ND - Cut Tape (CT) 296-LM25139QRGTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25139QRGTRQ1 |
Description | AUTOMOTIVE 42V INPUT LOW-IQ BUCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 42V | |
Frequency - Switching | 100kHz ~ 3.2MHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,92500 Kč | 329,25 Kč |
| 25 | 30,01880 Kč | 750,47 Kč |
| 100 | 26,82280 Kč | 2 682,28 Kč |
| 250 | 25,29840 Kč | 6 324,60 Kč |
| 500 | 24,37952 Kč | 12 189,76 Kč |
| 1 000 | 23,62380 Kč | 23 623,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,68974 Kč | 68 069,22 Kč |
| 6 000 | 22,23286 Kč | 133 397,16 Kč |
| 9 000 | 22,00406 Kč | 198 036,54 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |











