Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25117PSQE/NOPB

DigiKey Part Number
LM25117PSQE/NOPBTR-ND - Tape & Reel (TR)
LM25117PSQE/NOPBCT-ND - Cut Tape (CT)
LM25117PSQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25117PSQE/NOPB
Description
IC REG CTRLR BUCK 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM25117PSQE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 42V
Manufacturer
Texas Instruments
Frequency - Switching
Up to 750kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control, Ramp, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
24-WFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
24-WQFN (4x4)
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 409
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,47000 Kč128,47 Kč
1098,50100 Kč985,01 Kč
2591,00520 Kč2 275,13 Kč
10082,76510 Kč8 276,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25078,83628 Kč19 709,07 Kč
50076,46836 Kč38 234,18 Kč
75075,28280 Kč56 462,10 Kč
1 25073,96946 Kč92 461,82 Kč
1 75073,20149 Kč128 102,61 Kč
2 50072,46285 Kč181 157,12 Kč
Manufacturers Standard Package
Unit Price without VAT:128,47000 Kč
Unit Price with VAT:155,44870 Kč