
LM25085MY/NOPB | |
|---|---|
DigiKey Part Number | 296-LM25085MY/NOPBTR-ND - Tape & Reel (TR) 296-LM25085MY/NOPBCT-ND - Cut Tape (CT) 296-LM25085MY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25085MY/NOPB |
Description | IC REG CTRLR BUCK 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25085MY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 38,72000 Kč | 387,20 Kč |
| 25 | 35,37760 Kč | 884,44 Kč |
| 100 | 31,70280 Kč | 3 170,28 Kč |
| 250 | 29,94904 Kč | 7 487,26 Kč |
| 500 | 28,89156 Kč | 14 445,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,02162 Kč | 28 021,62 Kč |
| 2 000 | 27,30549 Kč | 54 610,98 Kč |
| 3 000 | 26,94701 Kč | 80 841,03 Kč |
| 5 000 | 26,54958 Kč | 132 747,90 Kč |
| 7 000 | 26,31745 Kč | 184 222,15 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |










