
ISZ810P06LMATMA1 | |
|---|---|
DigiKey Part Number | 448-ISZ810P06LMATMA1TR-ND - Tape & Reel (TR) 448-ISZ810P06LMATMA1CT-ND - Cut Tape (CT) 448-ISZ810P06LMATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISZ810P06LMATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 19.5A (Tc) 83W (Tc) Surface Mount PG-TSDSON-8-26 |
Datasheet | Datasheet |
EDA/CAD Models | ISZ810P06LMATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 81mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 724µA | |
Gate Charge (Qg) (Max) @ Vgs | 42.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-26 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 20,13700 Kč | 201,37 Kč |
| 100 | 13,40510 Kč | 1 340,51 Kč |
| 500 | 10,51580 Kč | 5 257,90 Kč |
| 1 000 | 9,58622 Kč | 9 586,22 Kč |
| 2 000 | 9,21078 Kč | 18 421,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,95807 Kč | 39 790,35 Kč |
| 10 000 | 7,52516 Kč | 75 251,60 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |











